55508-050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $45.88364
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $43.63364
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $28.19632
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $51.59364
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $51.82193
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $52.64492
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $60.64455
Datasheet

Similar


Samtec Inc.
In Stock: 123
Unit Price: $65.94000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $63.38818
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $45.06214

Similar


Samtec Inc.
In Stock: 0
Unit Price: $49.77082
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $59.27727

Similar


Samtec Inc.
In Stock: 0
Unit Price: $60.34545

Similar


Samtec Inc.
In Stock: 0
Unit Price: $43.21236
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55508-050

DigiKey Part Number
55508-050-ND
Manufacturer
Manufacturer Product Number
55508-050
Description
CONN RCPT 50POS 0.079 GOLD SMD
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Packaging
Tube
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.091" (2.30mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
200V
Pitch - Mating
Applications
General Purpose, Industrial, Medical
Number of Rows
2
Insulation Material
Plastic
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLT-125-02-F-D-BE-A-PSamtec Inc.0CLT-125-02-F-D-BE-A-P-ND$45.88364Similar
CLT-125-02-F-D-BE-PSamtec Inc.0CLT-125-02-F-D-BE-P-ND$43.63364Similar
CLT-125-02-F-D-K-TRSamtec Inc.0CLT-125-02-F-D-K-TR-ND$28.19632Similar
CLT-125-02-L-D-A-PSamtec Inc.0CLT-125-02-L-D-A-P-ND$51.59364Similar
CLT-125-02-S-D-BE-A-K-TRSamtec Inc.0CLT-125-02-S-D-BE-A-K-TR-ND$51.82193Similar
Obsolete
This product is no longer manufactured. View Substitutes