
54202-G0805ALF | |
---|---|
DigiKey Part Number | 609-5786-2-ND - Tape & Reel (TR) 609-5786-1-ND - Cut Tape (CT) 609-5786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54202-G0805ALF |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-G0805ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
10 | $13.55000 | $135.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
185 | $11.02200 | $2,039.07 |
370 | $10.49535 | $3,883.28 |
555 | $10.19937 | $5,660.65 |
925 | $9.83836 | $9,100.48 |
1,295 | $9.60760 | $12,441.84 |
1,850 | $9.36899 | $17,332.63 |
4,625 | $8.78290 | $40,620.91 |
9,250 | $8.36417 | $77,368.57 |