
66900-160 | |
---|---|
DigiKey Part Number | 66900-160-ND |
Manufacturer | |
Manufacturer Product Number | 66900-160 |
Description | CONN RCPT 60P IDC 28-30AWG GOLD |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |