5159009326354101LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 14
Unit Price: $123.17000
Datasheet

Similar


HARTING
In Stock: 962
Unit Price: $58.54000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $22.60490
Datasheet
MFG_5159009XXXXXXXX0LF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5159009326354101LF

DigiKey Part Number
5159009326354101LF-ND
Manufacturer
Manufacturer Product Number
5159009326354101LF
Description
CONN DIN HDR 64POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
64
Number of Positions Loaded
32
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
F
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
5.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
168$41.87119$7,034.36
Manufacturers Standard Package