Similar

48052-000LF | |
|---|---|
DigiKey Part Number | 48052-000LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 48052-000LF |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48052-000LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 18-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0945180100 | Molex | 0 | 0945180100-ND | $0.66984 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $1.80421 | $72,168.40 |




