20021323-00030T1LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 183
Unit Price: $35.85000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $34.67759
Datasheet

Similar


Samtec Inc.
In Stock: 575
Unit Price: $36.91000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $35.58207
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $21.61432
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $23.32176
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $34.15310
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $36.64241
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $26.30979
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $27.04413
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $35.28724
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $24.29667
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $36.19172
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $25.03101
Datasheet
Image for 20021323-00030T1LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021323-00030T1LF

DigiKey Part Number
20021323-00030T1LF-ND
Manufacturer
Manufacturer Product Number
20021323-00030T1LF
Description
CONN RCPT 30POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
30 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
20021323-00030T1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
Flash
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.087" (2.20mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Applications
General Purpose, Industrial, Telecommunications
Number of Positions Loaded
All
Insulation Material
Plastic
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
0.050" (1.27mm)
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (88)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLP-115-02-F-D-ASamtec Inc.183612-CLP-115-02-F-D-A-ND$35.85000Similar
CLP-115-02-F-D-A-KSamtec Inc.0CLP-115-02-F-D-A-K-ND$34.67759Similar
CLP-115-02-F-D-A-K-TRSamtec Inc.575612-CLP-115-02-F-D-A-K-TRCT-ND$36.91000Similar
CLP-115-02-F-D-A-PSamtec Inc.0CLP-115-02-F-D-A-P-ND$35.58207Similar
CLP-115-02-F-D-A-P-TRSamtec Inc.0CLP-115-02-F-D-A-P-TR-ND$21.61432Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
4,144$12.29900$50,967.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.