30 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021311-00030T8LF

DigiKey Part Number
20021311-00030T8LF-ND
Manufacturer
Manufacturer Product Number
20021311-00030T8LF
Description
CONN RCPT 30POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
20021311-00030T8LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.173" (4.40mm)
Connector Type
Contact Length - Post
0.094" (2.40mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Applications
General Purpose, Industrial, Telecommunications
Pitch - Mating
Insulation Material
Plastic
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,680$17.56857$29,515.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.