
20021121-00008C1LF | |
---|---|
DigiKey Part Number | 609-5780-2-ND - Tape & Reel (TR) 609-5780-1-ND - Cut Tape (CT) 609-5780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021121-00008C1LF |
Description | CONN HEADER SMD 8POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021121-00008C1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
10 | $6.63500 | $66.35 |
25 | $5.77880 | $144.47 |
50 | $5.21260 | $260.63 |
100 | $4.72600 | $472.60 |
250 | $4.20096 | $1,050.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $3.81430 | $2,288.58 |
1,200 | $3.57578 | $4,290.94 |
1,800 | $3.45986 | $6,227.75 |
3,000 | $3.33519 | $10,005.57 |
4,200 | $3.26454 | $13,711.07 |
6,000 | $3.19842 | $19,190.52 |
15,000 | $3.06341 | $45,951.15 |