
10178589-00011LF | |
|---|---|
DigiKey Part Number | 609-10178589-00011LFTR-ND - Tape & Reel (TR) 609-10178589-00011LFCT-ND - Cut Tape (CT) 609-10178589-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10178589-00011LF |
Description | USB TYPEC-10178589-00011LF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (8+16 Dummy) Position Board Cutout, Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Ingress Protection IPX5 - Waterproof |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 3A |
Part Status Active | Voltage - Rated 5VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (8+16 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Board Cutout, Surface Mount, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $10.33400 | $103.34 |
| 25 | $9.68840 | $242.21 |
| 50 | $9.22460 | $461.23 |
| 100 | $8.78390 | $878.39 |
| 250 | $8.23332 | $2,058.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.58444 | $6,067.55 |
| 1,600 | $7.22249 | $11,555.98 |
| 2,400 | $7.01890 | $16,845.36 |
| 4,000 | $6.77055 | $27,082.20 |
| 5,600 | $6.61185 | $37,026.36 |
| 8,000 | $6.44770 | $51,581.60 |











