cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10171123-14340T1LF

DigiKey Part Number
609-10171123-14340T1LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10171123-14340T1LF
Description
COM HPC SOCKET PLUG 3.40-1017112
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
400 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
400
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$224.01330$313,618.62
Manufacturers Standard Package