
10169891-630002SLF | |
---|---|
DigiKey Part Number | 609-10169891-630002SLF-ND |
Manufacturer | |
Manufacturer Product Number | 10169891-630002SLF |
Description | PWRBLADE ULTRA HD+, POWER CONNEC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10169891-630002SLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Blade Power | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 6 | |
Number of Columns | 9 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 18 Signal, 6 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.42000 | $111.42 |
10 | $94.68900 | $946.89 |
25 | $88.76080 | $2,219.02 |
50 | $84.52400 | $4,226.20 |
240 | $75.67188 | $18,161.25 |
480 | $72.06367 | $34,590.56 |
720 | $70.03379 | $50,424.33 |
1,200 | $67.55792 | $81,069.50 |