
10169891-240000SLF | |
---|---|
DigiKey Part Number | 609-10169891-240000SLFTR-ND - Tape & Reel (TR) 609-10169891-240000SLFCT-ND - Cut Tape (CT) 609-10169891-240000SLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10169891-240000SLF |
Description | PWRBLADE ULTRA HD+, POWER CONNEC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10169891-240000SLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Blade Power | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 6 | |
Number of Columns | 6 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 2 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.80000 | $85.80 |
10 | $72.93800 | $729.38 |
25 | $68.36480 | $1,709.12 |
50 | $65.10000 | $3,255.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $61.99390 | $6,199.39 |
200 | $59.03585 | $11,807.17 |
300 | $57.37217 | $17,211.65 |
500 | $55.34264 | $27,671.32 |
700 | $54.04597 | $37,832.18 |
1,000 | $52.70427 | $52,704.27 |