


10164228-0501A1RLF | |
|---|---|
DigiKey Part Number | 609-10164228-0501A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0501A1RLFCT-ND - Cut Tape (CT) 609-10164228-0501A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0501A1RLF |
Description | BERGSTAK 0.4MM, 50POSITION, HEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0501A1RLF Models |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm |
Number of Positions 50 | Height Above Board 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $5.53300 | $55.33 |
| 25 | $5.18280 | $129.57 |
| 50 | $4.93620 | $246.81 |
| 100 | $4.69940 | $469.94 |
| 250 | $4.40476 | $1,101.19 |
| 500 | $4.19428 | $2,097.14 |
| 1,000 | $3.99392 | $3,993.92 |
| 2,500 | $3.74387 | $9,359.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.56522 | $17,826.10 |
| 10,000 | $3.39518 | $33,951.80 |
| 15,000 | $3.29951 | $49,492.65 |
| 25,000 | $3.18284 | $79,571.00 |



