
10163478-14373T1LF | |
|---|---|
DigiKey Part Number | 609-10163478-14373T1LFTR-ND - Tape & Reel (TR) 609-10163478-14373T1LFCT-ND - Cut Tape (CT) 609-10163478-14373T1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10163478-14373T1LF |
Description | 400POS 0.635MM 3.73MM COM-HPC RE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10163478-14373T1LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 400 | Mated Stacking Heights 5mm |
Pitch 0.025" (0.64mm) | Height Above Board 0.147" (3.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $383.20000 | $383.20 |
| 10 | $325.68700 | $3,256.87 |
| 25 | $311.01600 | $7,775.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $256.25153 | $76,875.46 |

