69 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold
Amphenol Communications Solutions Conan® Lite 1.00 mm Connectors | First Look

10162583-411169LF

DigiKey Part Number
609-10162583-411169LFTR-ND - Tape & Reel (TR)
609-10162583-411169LFCT-ND - Cut Tape (CT)
609-10162583-411169LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10162583-411169LF
Description
CONAN LITE R/A HEADER, 69 POSITI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
69 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
10162583-411169LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.211" (5.35mm)
Number of Positions
69
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 453
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.08000$25.08
10$21.27700$212.77
100$18.08150$1,808.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.14012$8,070.06
1,000$15.37009$15,370.09
1,500$14.93682$22,405.23
2,500$14.40861$36,021.53
3,500$14.07086$49,248.01
5,000$13.72162$68,608.10
Manufacturers Standard Package