16 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10160855-16GLF

DigiKey Part Number
609-10160855-16GLF-ND
Manufacturer
Manufacturer Product Number
10160855-16GLF
Description
MINITEK PWR 3.0, DUAL ROW BMI PL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10160855-16GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Panel Mount
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.25000$6.25
10$5.32800$53.28
25$4.99200$124.80
50$4.75200$237.60
100$4.52510$452.51
300$4.18720$1,256.16
600$3.98702$2,392.21
1,200$3.79662$4,555.94
2,700$3.58546$9,680.74
Manufacturers Standard Package