
10160855-04GLF | |
|---|---|
DigiKey Part Number | 609-10160855-04GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10160855-04GLF |
Description | MINITEK PWR 3.0, DUAL ROW BMI PL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10160855-04GLF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.25300 | $22.53 |
| 25 | $2.10800 | $52.70 |
| 50 | $2.00600 | $100.30 |
| 100 | $1.91070 | $191.07 |
| 300 | $1.76790 | $530.37 |
| 600 | $1.68322 | $1,009.93 |
| 1,200 | $1.60285 | $1,923.42 |
| 2,700 | $1.51361 | $4,086.75 |

