
10159684-24GLF | |
|---|---|
DigiKey Part Number | 609-10159684-24GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10159684-24GLF |
Description | MINITEK PWR 3.0, DUAL ROW BMI RE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159684-24GLF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $7.83500 | $78.35 |
| 25 | $7.34000 | $183.50 |
| 50 | $6.99000 | $349.50 |
| 200 | $6.33755 | $1,267.51 |
| 400 | $6.03478 | $2,413.91 |
| 600 | $5.86453 | $3,518.72 |
| 1,000 | $5.65689 | $5,656.89 |
| 2,600 | $5.28810 | $13,749.06 |

