
10159684-20GLF | |
|---|---|
DigiKey Part Number | 609-10159684-20GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10159684-20GLF |
Description | MINITEK PWR 3.0, DUAL ROW BMI RE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159684-20GLF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $6.65100 | $66.51 |
| 25 | $6.23520 | $155.88 |
| 50 | $5.93760 | $296.88 |
| 200 | $5.38345 | $1,076.69 |
| 400 | $5.12630 | $2,050.52 |
| 600 | $4.98168 | $2,989.01 |
| 1,000 | $4.80522 | $4,805.22 |
| 2,600 | $4.49194 | $11,679.04 |

