
10159684-14GLF | |
|---|---|
DigiKey Part Number | 609-10159684-14GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10159684-14GLF |
Description | MINITEK PWR 3.0, DUAL ROW BMI RE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159684-14GLF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.80100 | $48.01 |
| 25 | $4.49880 | $112.47 |
| 50 | $4.28340 | $214.17 |
| 100 | $4.07870 | $407.87 |
| 300 | $3.77420 | $1,132.26 |
| 600 | $3.59390 | $2,156.34 |
| 1,200 | $3.42220 | $4,106.64 |
| 2,700 | $3.23187 | $8,726.05 |

