
10159684-12GLF | |
|---|---|
DigiKey Part Number | 609-10159684-12GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10159684-12GLF |
Description | MINITEK PWR 3.0, DUAL ROW BMI RE |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159684-12GLF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.31600 | $43.16 |
| 25 | $4.04480 | $101.12 |
| 50 | $3.85100 | $192.55 |

