
10159026-1010LF | |
|---|---|
DigiKey Part Number | 609-10159026-1010LF-ND |
Manufacturer | |
Manufacturer Product Number | 10159026-1010LF |
Description | 0.8MM PITCH HSG WITH PEG-1015902 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159026-1010LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA46), Nylon 4/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2495754-0 | TE Connectivity AMP Connectors | 9,988 | 17-1-2495754-0CT-ND | $0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.35100 | $23.51 |
| 25 | $2.20320 | $55.08 |
| 50 | $2.09820 | $104.91 |
| 100 | $1.99700 | $199.70 |
| 250 | $1.87156 | $467.89 |
| 500 | $1.78210 | $891.05 |
| 1,000 | $1.69700 | $1,697.00 |
| 2,500 | $1.59063 | $3,976.57 |

