10157551-0P10LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10157551-0P10LF

DigiKey Part Number
609-10157551-0P10LFTR-ND - Tape & Reel (TR)
609-10157551-0P10LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10157551-0P10LF
Description
MINITEK MULTIPITCH 1.25MM RECEPT
Customer Reference
Detailed Description
Socket Contact Tin 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
10157551-0P10LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

50,000In Stock
Ships from WEC