10164359-00011LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10164359-00011LF

DigiKey Part Number
609-10164359-00011LFTR-ND - Tape & Reel (TR)
609-10164359-00011LFCT-ND - Cut Tape (CT)
609-10164359-00011LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164359-00011LF
Description
USB TYPE C RECEPTACLE RIGHT ANGL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10164359-00011LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
20VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,489
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$3.11200$31.12
25$2.91400$72.85
50$2.77420$138.71
100$2.64080$264.08
250$2.47552$618.88
500$2.35716$1,178.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.24445$2,244.45
2,000$2.13728$4,274.56
3,000$2.07696$6,230.88
5,000$2.00342$10,017.10
7,000$1.95643$13,695.01
10,000$1.90782$19,078.20
25,000$1.78847$44,711.75
Manufacturers Standard Package