
10156841-08021LF | |
|---|---|
DigiKey Part Number | 609-10156841-08021LFTR-ND - Tape & Reel (TR) 609-10156841-08021LFCT-ND - Cut Tape (CT) 609-10156841-08021LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10156841-08021LF |
Description | FITMATE 0.8MM, VERTICAL HEADER, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.106" (2.70mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 0.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 30VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.91300 | $39.13 |
| 100 | $3.32560 | $332.56 |
| 500 | $2.96812 | $1,484.06 |
| 1,000 | $2.82622 | $2,826.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.69131 | $5,382.62 |
| 4,000 | $2.56283 | $10,251.32 |
| 6,000 | $2.49057 | $14,943.42 |
| 10,000 | $2.40244 | $24,024.40 |
| 14,000 | $2.34611 | $32,845.54 |
| 20,000 | $2.28785 | $45,757.00 |

