
PUAD6J | |
---|---|
DigiKey Part Number | 1801-PUAD6JTR-ND - Tape & Reel (TR) 1801-PUAD6JCT-ND - Cut Tape (CT) 1801-PUAD6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUAD6J |
Description | 25NS 6A 600V ULTRA FAST RECOVERY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount ThinDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | 29pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.13200 | $51.32 |
100 | $3.34930 | $334.93 |
500 | $2.58120 | $1,290.60 |
1,000 | $2.33381 | $2,333.81 |
2,000 | $2.12563 | $4,251.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $1.92353 | $8,655.89 |
9,000 | $1.78049 | $16,024.41 |
13,500 | $1.70762 | $23,052.87 |
22,500 | $1.65041 | $37,134.22 |