



10156612-1200LF | |
|---|---|
DigiKey Part Number | 609-10156612-1200LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156612-1200LF |
Description | CONN BOARD-IN HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156612-1200LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.34800 | $13.48 |
| 25 | $1.26600 | $31.65 |
| 50 | $1.20360 | $60.18 |
| 100 | $1.14690 | $114.69 |
| 250 | $1.07472 | $268.68 |
| 500 | $1.02308 | $511.54 |
| 1,000 | $0.97425 | $974.25 |
| 3,000 | $0.90149 | $2,704.47 |

