


10155500-A308KLF | |
|---|---|
DigiKey Part Number | 609-10155500-A308KLFTR-ND - Tape & Reel (TR) 609-10155500-A308KLFCT-ND - Cut Tape (CT) 609-10155500-A308KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10155500-A308KLF |
Description | CONN MICROSPACEXS,1.27MM CRIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10155500-A308KLF Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.382" (9.70mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 4A |
Style | Voltage Rating 48V |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $13.45900 | $134.59 |
| 100 | $11.43530 | $1,143.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $10.74996 | $2,579.99 |
| 480 | $10.23679 | $4,913.66 |
| 720 | $9.94801 | $7,162.57 |
| 1,200 | $9.59593 | $11,515.12 |
| 1,680 | $9.37089 | $15,743.10 |
| 2,400 | $9.13813 | $21,931.51 |


