10155447_XXXLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155447-312LF

DigiKey Part Number
609-10155447-312LFTR-ND - Tape & Reel (TR)
609-10155447-312LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10155447-312LF
Description
MINITEK MICROSPACEXS,1.27MM CRIM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.07800$10.78
25$1.01400$25.35
50$0.96480$48.24
100$0.91870$91.87
250$0.86072$215.18
500$0.81958$409.79
1,000$0.78048$780.48
2,500$0.73153$1,828.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.57569$8,635.35
30,000$0.54821$16,446.30
45,000$0.53275$23,973.75
75,000$0.51390$38,542.50
105,000$0.50185$52,694.25
150,000$0.48939$73,408.50
Manufacturers Standard Package