10155435-00011LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155435-00011LF

DigiKey Part Number
609-10155435-00011LFTR-ND - Tape & Reel (TR)
609-10155435-00011LFCT-ND - Cut Tape (CT)
609-10155435-00011LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10155435-00011LF
Description
USB TYPE C R/A SMT 16PIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10155435-00011LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A, 5A
Voltage - Rated
5V
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,021
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.42000$6.42
10$5.45800$54.58
25$5.11720$127.93
50$4.87160$243.58
100$4.63790$463.79
250$4.34748$1,086.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.00456$3,203.65
1,600$3.81332$6,101.31
2,400$3.70577$8,893.85
4,000$3.57460$14,298.40
5,600$3.49076$19,548.26
8,000$3.40407$27,232.56
20,000$3.19116$63,823.20
Manufacturers Standard Package