New Product
10154208-21LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10154208-21LF

DigiKey Part Number
609-10154208-21LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10154208-21LF
Description
0.80MM PITCH TERMINAL 28AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
10154208-21LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28 AWG
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
90,000$0.21292$19,162.80
Manufacturers Standard Package