Connector Header Surface Mount, Right Angle 10 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10154206-10021LF

DigiKey Part Number
609-10154206-10021LFTR-ND - Tape & Reel (TR)
609-10154206-10021LFCT-ND - Cut Tape (CT)
609-10154206-10021LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10154206-10021LF
Description
FITMATE 0.8MM, RIGHT ANGLE HEADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.067" (1.70mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
Flash
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Outer Shroud Contact
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
0.5A
Shrouding
Shrouded - 4 Wall
Voltage Rating
30VAC/DC
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Applications
General Purpose
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.97100$39.71
100$3.37080$337.08
500$3.00808$1,504.04
1,000$2.86445$2,864.45
5,000$2.55687$12,784.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
17,500$2.34068$40,961.90
35,000$2.22908$78,017.80
Manufacturers Standard Package