Connector Header Surface Mount, Right Angle 8 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10154206-08021LF

DigiKey Part Number
609-10154206-08021LFTR-ND - Tape & Reel (TR)
609-10154206-08021LFCT-ND - Cut Tape (CT)
609-10154206-08021LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10154206-08021LF
Description
FITMATE 0.8MM, RIGHT ANGLE HEADE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.067" (1.70mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
Flash
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Outer Shroud Contact
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
0.5A
Shrouding
Shrouded - 4 Wall
Voltage Rating
30VAC/DC
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Applications
General Purpose
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,406
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.46900$34.69
100$2.94580$294.58
500$2.62874$1,314.37
1,000$2.50312$2,503.12
5,000$2.23432$11,171.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
17,500$2.04540$35,794.50
35,000$1.94786$68,175.10
Manufacturers Standard Package