
10154206-04021LF | |
|---|---|
DigiKey Part Number | 609-10154206-04021LFTR-ND - Tape & Reel (TR) 609-10154206-04021LFCT-ND - Cut Tape (CT) 609-10154206-04021LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10154206-04021LF |
Description | FITMATE 0.8MM HEADER RIGHT ANGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10154206-04021LF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.067" (1.70mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 0.5A |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.53200 | $25.32 |
| 100 | $2.15070 | $215.07 |
| 500 | $1.91956 | $959.78 |
| 1,000 | $1.82772 | $1,827.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.67303 | $5,855.61 |
| 7,000 | $1.59316 | $11,152.12 |
| 10,500 | $1.54824 | $16,256.52 |
| 17,500 | $1.49346 | $26,135.55 |
| 24,500 | $1.45844 | $35,731.78 |
| 35,000 | $1.42222 | $49,777.70 |

