10144042-04011LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10144042-04011LF

DigiKey Part Number
609-6317-2-ND - Tape & Reel (TR)
609-6317-1-ND - Cut Tape (CT)
609-6317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10144042-04011LF
Description
CONN HEADER SMD 4POS 0.8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10144042-04011LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.106" (2.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Halogen Free
Features
Glow Wire Compliant, Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Cream
Current Rating (Amps)
1A
Voltage Rating
30VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.52000$5.52
10$4.70900$47.09
100$3.99830$399.83
500$3.56824$1,784.12
1,000$3.39784$3,397.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,300$3.20382$7,368.79
4,600$3.05094$14,034.32
6,900$2.96494$20,458.09
11,500$2.86004$32,890.46
16,100$2.79299$44,967.14
23,000$2.72366$62,644.18
Manufacturers Standard Package