
10144041-10011LF | |
---|---|
DigiKey Part Number | 609-6324-2-ND - Tape & Reel (TR) 609-6324-1-ND - Cut Tape (CT) 609-6324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144041-10011LF |
Description | CONN HEADER SMD R/A 10POS 0.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10144041-10011LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.069" (1.75mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Glow Wire Compliant, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
10 | $6.94000 | $69.40 |
100 | $5.89490 | $589.49 |
500 | $5.26140 | $2,630.70 |
1,000 | $5.01016 | $5,010.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $3.89844 | $13,644.54 |
7,000 | $3.85361 | $26,975.27 |