
10143535-316KLF | |
|---|---|
DigiKey Part Number | 609-10143535-316KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10143535-316KLF |
Description | VERTICAL HEADER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10143535-316KLF Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.526" (13.35mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 4A |
Shrouding Shrouded - 4 Wall | Voltage Rating 48V |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $14.50328 | $10,877.46 |

