10142886-030A2EHLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10142886-030A2EHLF
BergStak® 0.40mm Connector

10142886-030A2EHLF

DigiKey Part Number
609-10142886-030A2EHLFTR-ND - Tape & Reel (TR)
609-10142886-030A2EHLFCT-ND - Cut Tape (CT)
609-10142886-030A2EHLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10142886-030A2EHLF
Description
BERGSTAK 0.40MM SA BOARD-TO-BOAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10142886-030A2EHLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
3.5mm
Height Above Board
0.055" (1.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,065
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.20000$9.20
10$7.84200$78.42
25$7.34720$183.68
50$6.99580$349.79
100$6.66160$666.16
250$6.24432$1,561.08
500$5.94592$2,972.96
1,000$5.66206$5,662.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$5.09208$22,914.36
9,000$4.84922$43,642.98
13,500$4.71262$63,620.37
Manufacturers Standard Package