10142634-102KLF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10142634-102KLF

DigiKey Part Number
609-10142634-102KLFTR-ND - Tape & Reel (TR)
609-10142634-102KLFCT-ND - Cut Tape (CT)
609-10142634-102KLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10142634-102KLF
Description
CONN MICROSPACE HDR-ASSY STG S
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
10142634-102KLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.287" (7.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Solder Retention
Operating Temperature
-40°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
4A
Voltage Rating
48V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$44.70000$44.70
10$38.01500$380.15
100$32.31060$3,231.06