10139338-001C-TRLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10139338-001C-TRLF

DigiKey Part Number
609-10139338-001C-TRLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10139338-001C-TRLF
Description
12G SAS RECEP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
29 Position SAS Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
10139338-001C-TRLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS
Number of Positions
29
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$25.57917$7,673.75
Manufacturers Standard Package