
10138108-101LF | |
---|---|
DigiKey Part Number | 10138108-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10138108-101LF |
Description | AIRMAX 2P 2COL POWER |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 10138108-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Number of Columns | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 500mA per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |