
10135583-641402LF | |
---|---|
DigiKey Part Number | 609-6264-2-ND - Tape & Reel (TR) 609-6264-1-ND - Cut Tape (CT) 609-6264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10135583-641402LF |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10135583-641402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.08000 | $17.08 |
10 | $14.48400 | $144.84 |
100 | $12.30580 | $1,230.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $10.62555 | $8,500.44 |
1,600 | $10.11862 | $16,189.79 |
2,400 | $9.83339 | $23,600.14 |
4,000 | $9.48557 | $37,942.28 |
5,600 | $9.26327 | $51,874.31 |
8,000 | $9.03338 | $72,267.04 |