
10134160-2230LF | |
|---|---|
DigiKey Part Number | 609-10134160-2230LFTR-ND - Tape & Reel (TR) 609-10134160-2230LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10134160-2230LF |
Description | MINITEK POWER RECEPTACLE-3,0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10134160-2230LF Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.16120 | $4.03 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.14550 | $14.55 |
| 250 | $0.13648 | $34.12 |
| 500 | $0.12990 | $64.95 |
| 1,000 | $0.12365 | $123.65 |
| 2,500 | $0.11592 | $289.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.10375 | $1,245.00 |
| 24,000 | $0.09879 | $2,370.96 |
| 36,000 | $0.09600 | $3,456.00 |
| 60,000 | $0.09260 | $5,556.00 |
| 84,000 | $0.09042 | $7,595.28 |
| 120,000 | $0.08817 | $10,580.40 |



