10131144-001RLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10131144-001RLF

DigiKey Part Number
609-10131144-001RLFTR-ND - Tape & Reel (TR)
609-10131144-001RLFCT-ND - Cut Tape (CT)
609-10131144-001RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10131144-001RLF
Description
RFI FINGERSTOCK CU GOLD SOLDER
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fingerstock
Shape
Angled
Width
0.276" (7.00mm)
Length
0.453" (11.51mm)
Height
0.126" (3.20mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
In-Stock: 49,517
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.11800$21.18
25$1.88200$47.05
100$1.62660$162.66
250$1.50360$375.90
500$1.42970$714.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.62041$2,430.61
3,000$1.46700$4,401.00
4,500$1.38908$6,250.86
7,500$1.30175$9,763.12
10,500$1.25014$13,126.47
15,000$1.20009$18,001.35
37,500$1.11259$41,722.12
Manufacturers Standard Package