
10127817-121PLF | |
---|---|
DigiKey Part Number | 10127817-121PLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10127817-121PLF |
Description | CONN SOCKET 16-22AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127817-121PLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |