
35625 | |
---|---|
DigiKey Part Number | A124401-ND |
Manufacturer | |
Manufacturer Product Number | 35625 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35625 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.43000 | $32.43 |
10 | $27.52800 | $275.28 |
25 | $25.79920 | $644.98 |
50 | $24.56600 | $1,228.30 |
100 | $23.39210 | $2,339.21 |
300 | $21.64660 | $6,493.98 |
500 | $20.88064 | $10,440.32 |
1,000 | $19.88456 | $19,884.56 |
2,500 | $18.64080 | $46,602.00 |