
71607-305ALF | |
---|---|
DigiKey Part Number | 609-71607-305ALFTR-ND - Tape & Reel (TR) 609-71607-305ALFCT-ND - Cut Tape (CT) 609-71607-305ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 71607-305ALF |
Description | CONN RCPT 5POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 71607-305ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Gray | |
Insulation Height | 0.129" (3.28mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $9.18000 | $91.80 |
100 | $7.80210 | $780.21 |
500 | $6.96392 | $3,481.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.63137 | $6,631.37 |
2,000 | $6.31492 | $12,629.84 |
3,000 | $6.13690 | $18,410.70 |
5,000 | $5.91977 | $29,598.85 |
7,000 | $5.78105 | $40,467.35 |
10,000 | $5.63753 | $56,375.30 |