
10118039-002LF | |
---|---|
DigiKey Part Number | 10118039-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10118039-002LF |
Description | CONN EDGE DUAL FMALE 76POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 76 (68 Loaded) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 10118039-002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 26; 12 | |
Number of Positions | 76 (68 Loaded) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Card Extender | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.146" (3.70mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
360 | $60.42247 | $21,752.09 |