
10117949-2010LF | |
|---|---|
DigiKey Part Number | 609-4665-ND |
Manufacturer | |
Manufacturer Product Number | 10117949-2010LF |
Description | MINI-SAS HD EXT ASY 4X4 12G 1M |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10117949-2010LF Models |
Category | Cable Type Round |
Manufacturer Amphenol ICC (FCI) | Usage External |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Color Black |
Part Status Discontinued at DigiKey | Shielding Shielded |
Cable Connectors miniSAS HD 4x | Wire Gauge 30 AWG |
Number of Positions 36 | Current - Max/Contact 500 mA |
Connector Type Plug to Plug | Frequency - Max 12Gbps |
Gender Male to Male | Operating Temperature -40°C ~ 80°C |
Fastening Type Latch Lock | Base Product Number |
Features Passive, Pull Tab |



