10114828-11103LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114828-11103LF

DigiKey Part Number
609-10114828-11103LFTR-ND - Tape & Reel (TR)
609-10114828-11103LFCT-ND - Cut Tape (CT)
609-10114828-11103LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10114828-11103LF
Description
CONN HEADER SMD 3POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114828-11103LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.089" (2.25mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.185" (4.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.75900$27.59
100$2.34340$234.34
500$2.09134$1,045.67
* All Digi-Reel orders will add a $55.00 reeling fee.